
B41505A6688M000 | |
|---|---|
DigiKey Part Number | 495-6182-ND |
Manufacturer | |
Manufacturer Product Number | B41505A6688M000 |
Description | CAP ALUM 6800UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 33mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.9 A @ 100 Hz |
Part Status Not For New Designs | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 33mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1J682MELB50 | Nichicon | 182 | 493-8690-ND | 7,90000 € | Parametric Equivalent |
| MAL205841682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL205841682E3-ND | 10,39260 € | Parametric Equivalent |
| MAL215838682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215838682E3-ND | 9,97888 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 10 | 6,35000 € | 63,50 € |
| 80 | 5,08325 € | 406,66 € |
| 160 | 4,79488 € | 767,18 € |
| 560 | 4,39205 € | 2.459,55 € |
| 1.040 | 4,23784 € | 4.407,35 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,54340 € |

