
B41505A0108M000 | |
|---|---|
DigiKey Part Number | 495-B41505A0108M000-ND |
Manufacturer | |
Manufacturer Product Number | B41505A0108M000 |
Description | CAP ALUM 1000UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 125mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 133 mOhms |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 80 V | Mounting Type |
ESR (Equivalent Series Resistance) 125mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,46100 € | 24,61 € |
| 50 | 1,98840 € | 99,42 € |
| 130 | 1,78992 € | 232,69 € |
| 520 | 1,57865 € | 820,90 € |
| 1.040 | 1,49905 € | 1.559,01 € |
| 2.600 | 1,47784 € | 3.842,38 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

