Parametric Equivalent
Parametric Equivalent

B41458B8150M608 | |
|---|---|
DigiKey Part Number | 495-B41458B8150M608-ND |
Manufacturer | |
Manufacturer Product Number | B41458B8150M608 |
Description | SCREW TERMINALS 150000UF 63V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 4mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 31 A @ 100 Hz |
Part Status Active | Impedance 5 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.028" Dia (76.90mm) |
Voltage - Rated 63 V | Height - Seated (Max) 8.728" (221.70mm) |
ESR (Equivalent Series Resistance) 4mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41456B8150M600 | TDK | 0 | 495-B41456B8150M600-ND | 68,83917 € | Parametric Equivalent |
| B41458B8150M600 | TDK | 0 | 495-B41458B8150M600-ND | 68,83917 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 72,10833 € | 1.730,60 € |
| Unit Price without VAT: | 72,10833 € |
|---|---|
| Unit Price with VAT: | 85,80891 € |



