Similar

B41456B9338M000 | |
|---|---|
DigiKey Part Number | B41456B9338M000-ND |
Manufacturer | |
Manufacturer Product Number | B41456B9338M000 |
Description | CAP ALUM 3300UF 20% 100V SCREW |
Customer Reference | |
Detailed Description | 3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 55mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.8 A @ 100 Hz |
Part Status Obsolete | Impedance 48 mOhms |
Capacitance | Lead Spacing 0.500" (12.70mm) |
Tolerance ±20% | Size / Dimension 1.406" Dia (35.70mm) |
Voltage - Rated 100 V | Height - Seated (Max) 3.217" (81.70mm) |
ESR (Equivalent Series Resistance) 55mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210129332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210129332E3-ND | 19,62317 € | Similar |


