Similar
Similar



B41456B5229M000 | |
|---|---|
DigiKey Part Number | 495-6330-ND |
Manufacturer | |
Manufacturer Product Number | B41456B5229M000 |
Description | CAP ALUM 22000UF 20% 25V SCREW |
Customer Reference | |
Detailed Description | 22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.7 A @ 100 Hz |
Part Status Obsolete | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.500" (12.70mm) |
Tolerance ±20% | Size / Dimension 1.406" Dia (35.70mm) |
Voltage - Rated 25 V | Height - Seated (Max) 2.232" (56.70mm) |
ESR (Equivalent Series Resistance) 25mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41456B8229M000 | TDK | 3 | 495-4225-ND | 0,00000 € | Similar |
| MAL210116223E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210116223E3-ND | 17,75807 € | Similar |



