Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41252C8478M060 | |
|---|---|
DigiKey Part Number | 495-B41252C8478M060-ND |
Manufacturer | |
Manufacturer Product Number | B41252C8478M060 |
Description | SNAP-IN 4700UF 63V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 3.1 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG478M063AT2AA | KEMET | 0 | 399-ELG478M063AT2AA-ND | 2,54863 € | Parametric Equivalent |
| LSG472M1K---3530S | Surge | 0 | 4403-LSG472M1K---3530S-ND | 2,34488 € | Parametric Equivalent |
| PEH532MDC4470M2 | KEMET | 0 | 399-PEH532MDC4470M2-ND | 4,89031 € | Parametric Equivalent |
| PEH534MDC4470M2 | KEMET | 0 | 399-PEH534MDC4470M2-ND | 5,22117 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 2,70121 € | 648,29 € |
| Unit Price without VAT: | 2,70121 € |
|---|---|
| Unit Price with VAT: | 3,21444 € |





