
B41252C5129M | |
|---|---|
DigiKey Part Number | B41252C5129M-ND |
Manufacturer | |
Manufacturer Product Number | B41252C5129M |
Description | CAP ALUM 12000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.15 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1E123MELB30 | Nichicon | 122 | 493-8614-ND | 4,43000 € | Direct |
| LGU1E123MELB | Nichicon | 85 | 493-8422-ND | 4,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,54000 € | 25,40 € |
| 80 | 1,94813 € | 155,85 € |
| 160 | 1,81319 € | 290,11 € |
| 560 | 1,62471 € | 909,84 € |
| 1.040 | 1,55250 € | 1.614,60 € |
| 2.560 | 1,53538 € | 3.930,57 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

