
B41252A4828M | |
|---|---|
DigiKey Part Number | B41252A4828M-ND |
Manufacturer | |
Manufacturer Product Number | B41252A4828M |
Description | CAP ALUM 8200UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.14 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL225626822E3 | Vishay Beyschlag/Draloric/BC Components | 312 | MAL225626822E3-ND | 5,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,38300 € | 13,83 € |
| 50 | 1,09160 € | 54,58 € |
| 160 | 0,94613 € | 151,38 € |
| 640 | 0,82250 € | 526,40 € |
| 1.120 | 0,78421 € | 878,32 € |
| 2.560 | 0,73718 € | 1.887,18 € |
| 5.120 | 0,72965 € | 3.735,81 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

