Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41252A0228M067 | |
|---|---|
DigiKey Part Number | 495-B41252A0228M067-ND |
Manufacturer | |
Manufacturer Product Number | B41252A0228M067 |
Description | SNAP-IN 2200UF 80V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.51 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41252A0228M060 | TDK | 0 | 495-B41252A0228M060-ND | 1,73395 € | Parametric Equivalent |
| ELG228M080AQ5AA | KEMET | 0 | 399-ELG228M080AQ5AA-ND | 1,90862 € | Parametric Equivalent |
| LSG222M1K---2245S | Surge | 0 | 4403-LSG222M1K---2245S-ND | 1,45519 € | Parametric Equivalent |
| LSM222M1K---2245S | Surge | 0 | 4403-LSM222M1K---2245S-ND | 1,47347 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 1,74038 € | 1.113,84 € |
| Unit Price without VAT: | 1,74038 € |
|---|---|
| Unit Price with VAT: | 2,07105 € |




