
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.58 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35MXG10000MEFCSN30X30 | Rubycon | 43 | 1189-3904-ND | 8,61000 € | Direct |
| 35MXC10000MEFCSN30X30 | Rubycon | 43 | 1189-3735-ND | 4,34000 € | Upgrade |
| 35USC10000MEFCSN30X30 | Rubycon | 90 | 1189-35USC10000MEFCSN30X30-ND | 5,28000 € | Parametric Equivalent |
| 380LX103M035K022 | Cornell Dubilier Knowles | 213 | 338-2683-ND | 14,33000 € | Parametric Equivalent |
| LLS1V103MELB | Nichicon | 46 | 493-7297-ND | 4,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,13000 € | 21,30 € |
| 80 | 1,61825 € | 129,46 € |
| 160 | 1,50175 € | 240,28 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

