
B41231A338M | |
|---|---|
DigiKey Part Number | B41231A338M-ND |
Manufacturer | |
Manufacturer Product Number | B41231A338M |
Description | CAP ALUM 3300UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.18 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80USC3300MEFCSN22X45 | Rubycon | 49 | 1189-2870-ND | 7,22000 € | Parametric Equivalent |
| LLS1K332MELZ | Nichicon | 1.044 | 493-13915-ND | 4,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,19600 € | 31,96 € |
| 50 | 2,60960 € | 130,48 € |
| 160 | 2,31788 € | 370,86 € |
| 640 | 2,07030 € | 1.324,99 € |
| 1.120 | 2,02539 € | 2.268,44 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

