B41043A7338M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 247
Unit Price: 3,05000 €
Datasheet

Direct


Nichicon
In Stock: 987
Unit Price: 3,01000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 390
Unit Price: 5,22000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,42948 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 0,84807 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 35
Unit Price: 2,33000 €
Datasheet
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41043A7338M

DigiKey Part Number
B41043A7338M-ND
Manufacturer
Manufacturer Product Number
B41043A7338M
Description
CAP ALUM 3300UF 20% 35V RADIAL
Customer Reference
Detailed Description
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.457 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.73 A @ 100 kHz
Part Status
Obsolete
Impedance
17 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.654" (42.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1V332MHDNichicon247493-5438-ND3,05000 €Direct
UPW1V332MHDNichicon987493-1883-ND3,01000 €Direct
MAL215051332E3Vishay Beyschlag/Draloric/BC Components390MAL215051332E3-ND5,22000 €Upgrade
MAL215061332E3Vishay Beyschlag/Draloric/BC Components0MAL215061332E3-ND2,42948 €Upgrade
EY1H332MNN1840EChinsan (Elite)04191-EY1H332MNN1840E-ND0,84807 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes