B41043A7226M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 135.896
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.761
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.484
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7.065
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 176
Unit Price: 0,10000 €
Datasheet
Image for B41043A7226M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41043A7226M

DigiKey Part Number
B41043A7226M-ND
Manufacturer
Manufacturer Product Number
B41043A7226M
Description
CAP ALUM 22UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
46.75 mA @ 120 Hz
Packaging
Bulk
Impedance
750 mOhms
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
226KXM050MCORNELL DUBILIER KNOWLES135.8961572-1387-ND0,22000 €Parametric Equivalent
860080672001Würth Elektronik2.761732-9043-1-ND0,11000 €Parametric Equivalent
860160572003Würth Elektronik1.484732-9541-1-ND0,13000 €Parametric Equivalent
860160672011Würth Elektronik7.065732-9589-1-ND0,13000 €Parametric Equivalent
EG1H220MP20511UChinsan (Elite)1764191-EG1H220MP20511UCT-ND0,10000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes