B41043A6157M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 184
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,63650 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,61407 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,62912 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 343
Unit Price: 0,60000 €
Datasheet
Image for B41043A6157M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41043A6157M

DigiKey Part Number
B41043A6157M-ND
Manufacturer
Manufacturer Product Number
B41043A6157M
Description
CAP ALUM 150UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
399 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
570 mA @ 100 kHz
Part Status
Obsolete
Impedance
100 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1H151MPDNichicon184493-1902-ND0,56000 €Direct
MAL213631151E3Vishay Beyschlag/Draloric/BC Components0MAL213631151E3-ND0,63650 €Parametric Equivalent
MAL213651151E3Vishay Beyschlag/Draloric/BC Components0MAL213651151E3-ND0,61407 €Parametric Equivalent
MAL213661151E3Vishay Beyschlag/Draloric/BC Components0MAL213661151E3-ND0,62912 €Parametric Equivalent
UPJ1H151MPD1TDNichicon343493-11836-1-ND0,60000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes