B41043A6128M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 240
Unit Price: 2,12000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,03478 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,05096 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 183
Unit Price: 2,09000 €
Datasheet
Image for B41043A6128M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41043A6128M

DigiKey Part Number
B41043A6128M-ND
Manufacturer
Manufacturer Product Number
B41043A6128M
Description
CAP ALUM 1200UF 20% 50V RADIAL
Customer Reference
Detailed Description
1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.791 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.99 A @ 100 kHz
Part Status
Obsolete
Impedance
28 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.476" (37.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1H122MHDNichicon240493-1918-ND2,12000 €Direct
MAL213651122E3Vishay Beyschlag/Draloric/BC Components0MAL213651122E3-ND2,03478 €Parametric Equivalent
MAL213661122E3Vishay Beyschlag/Draloric/BC Components0MAL213661122E3-ND2,05096 €Parametric Equivalent
UPJ1H122MHDNichicon183493-11083-ND2,09000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes