B41043A6105M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,02742 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5.869
Unit Price: 0,12000 €
Datasheet
Image for B41043A6105M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41043A6105M

DigiKey Part Number
B41043A6105M-ND
Manufacturer
Manufacturer Product Number
B41043A6105M
Description
CAP ALUM 1UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
9.9 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
18 mA @ 100 kHz
Part Status
Obsolete
Impedance
11 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
105KXM100MCORNELL DUBILIER KNOWLES0105KXM100M-ND0,02742 €Upgrade
860160672002Würth Elektronik5.869732-9580-1-ND0,12000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes