B41043A5686M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 3.411
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3.634
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.225
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.350
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,04379 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,04253 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,04379 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.256
Unit Price: 0,31000 €
Datasheet
Image for B41043A5686M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41043A5686M

DigiKey Part Number
B41043A5686M-ND
Manufacturer
Manufacturer Product Number
B41043A5686M
Description
CAP ALUM 68UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
112 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
160 mA @ 100 kHz
Part Status
Obsolete
Impedance
360 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860080473004Würth Elektronik3.411732-9020-1-ND0,12000 €Parametric Equivalent
860080573005Würth Elektronik3.634732-9097-1-ND0,14000 €Parametric Equivalent
860160473009Würth Elektronik1.225732-9509-1-ND0,18000 €Parametric Equivalent
860160573009Würth Elektronik1.350732-9547-1-ND0,20000 €Parametric Equivalent
RXJ680M1EBK-0611SSurge04403-RXJ680M1EBK-0611S-ND0,04379 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes