B41043A4477M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 18.687
Unit Price: 0,44000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 15.135
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 603
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.818
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,11908 €

Parametric Equivalent


Nichicon
In Stock: 1.358
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.998
Unit Price: 0,62000 €
Datasheet
Image for B41043A4477M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41043A4477M

DigiKey Part Number
B41043A4477M-ND
Manufacturer
Manufacturer Product Number
B41043A4477M
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
492 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
615 mA @ 100 kHz
Part Status
Obsolete
Impedance
85 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1C471MPD6Nichicon18.687493-1786-ND0,44000 €Direct
477KXM025MCORNELL DUBILIER KNOWLES15.135477KXM025M-ND0,54000 €Upgrade
860080474015Würth Elektronik603732-9031-1-ND0,42000 €Parametric Equivalent
UPJ1C471MPDNichicon4.818493-17025-ND0,48000 €Parametric Equivalent
UPJ1C471MPD1AANichicon0UPJ1C471MPD1AA-ND0,11908 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes