B41043A3826M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 1.292
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.388
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.911
Unit Price: 0,13000 €
Datasheet
Image for B41043A3826M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41043A3826M

DigiKey Part Number
B41043A3826M-ND
Manufacturer
Manufacturer Product Number
B41043A3826M
Description
CAP ALUM 82UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
82 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
77 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
110 mA @ 100 kHz
Part Status
Obsolete
Impedance
650 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860080272002Würth Elektronik1.292732-9068-1-ND0,11000 €Parametric Equivalent
860080372004Würth Elektronik1.388732-8992-1-ND0,12000 €Parametric Equivalent
860160272008Würth Elektronik1.911732-9413-1-ND0,13000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes