B41043A3398M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 0,51534 €
Datasheet

Direct


Nichicon
In Stock: 579
Unit Price: 1,70000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,58932 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,77000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 990
Unit Price: 2,13000 €
Datasheet
3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41043A3398M

DigiKey Part Number
B41043A3398M-ND
Manufacturer
Manufacturer Product Number
B41043A3398M
Description
CAP ALUM 3900UF 20% 10V RADIAL
Customer Reference
Detailed Description
3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.908 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.12 A @ 100 kHz
Part Status
Obsolete
Impedance
24 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.654" (42.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1A392MHDNichicon0UPA1A392MHD-ND0,51534 €Direct
UPW1A392MHDNichicon579493-1756-ND1,70000 €Direct
ELXV100ELL392MK40SChemi-Con0ELXV100ELL392MK40S-ND0,58932 €Upgrade
ELXY100ELL392MK40SChemi-Con0565-1763-ND1,77000 €Upgrade
ELXZ160ELL392MK40SChemi-Con990565-ELXZ160ELL392MK40S-ND2,13000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes