B41043A3338M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 63
Unit Price: 1,56000 €
Datasheet

Direct


Nichicon
In Stock: 4.182
Unit Price: 1,42000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,36019 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 394
Unit Price: 1,62000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 1,11644 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 326
Unit Price: 1,33000 €
Datasheet
Image for B41043A3338M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41043A3338M

DigiKey Part Number
B41043A3338M-ND
Manufacturer
Manufacturer Product Number
B41043A3338M
Description
CAP ALUM 3300UF 20% 10V RADIAL
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.764 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.96 A @ 100 kHz
Part Status
Obsolete
Impedance
26 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.476" (37.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1A332MHDNichicon63493-16978-ND1,56000 €Direct
UPW1A332MHD6Nichicon4.182493-1755-ND1,42000 €Direct
338KXM016MCORNELL DUBILIER KNOWLES0338KXM016M-ND0,36019 €Parametric Equivalent
860080378026Würth Elektronik394732-9014-1-ND1,62000 €Parametric Equivalent
EJ1C332MNN1235Chinsan (Elite)04191-EJ1C332MNN1235-ND1,11644 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes