Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.188 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.32 A @ 100 kHz |
Part Status Obsolete | Impedance 37 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXV100ELL182MK20S | Chemi-Con | 973 | 565-ELXV100ELL182MK20S-ND | 1,44000 € | Upgrade |
| ELXY100ELL182MK20S | Chemi-Con | 75 | 565-1758-ND | 1,33000 € | Upgrade |
| 860080378023 | Würth Elektronik | 300 | 732-9011-1-ND | 0,97000 € | Parametric Equivalent |
| 860160278036 | Würth Elektronik | 135 | 732-9441-1-ND | 1,13000 € | Parametric Equivalent |
| 860160378037 | Würth Elektronik | 271 | 732-9490-1-ND | 1,26000 € | Parametric Equivalent |







