Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 94.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 135 mA @ 100 kHz |
Part Status Obsolete | Impedance 550 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107KXM025M | CORNELL DUBILIER KNOWLES | 11.554 | 1572-1302-ND | 0,34000 € | Upgrade |
| UPM1C101MED | Nichicon | 662 | UPM1C101MED-ND | 0,32000 € | Upgrade |
| 860080373005 | Würth Elektronik | 1.970 | 732-8993-1-ND | 0,14000 € | Parametric Equivalent |
| EJ1C101MP26311RU | Chinsan (Elite) | 1.786 | 4191-EJ1C101MP26311RUCT-ND | 0,17000 € | Parametric Equivalent |
| RXJ101M1ABK-0611S | Surge | 0 | 4403-RXJ101M1ABK-0611S-ND | 0,04253 € | Parametric Equivalent |









