B41043A2568M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 0,74772 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,65768 €
Datasheet

Upgrade


Chemi-Con
In Stock: 500
Unit Price: 2,57000 €
Datasheet
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41043A2568M

DigiKey Part Number
B41043A2568M-ND
Manufacturer
Manufacturer Product Number
B41043A2568M
Description
CAP ALUM 5600UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.836 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.04 A @ 100 kHz
Part Status
Obsolete
Impedance
26 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
1.654" (42.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA0J562MHDNichicon0493-5425-ND0,74772 €Direct
ELXV6R3ELL562MK40SChemi-Con0ELXV6R3ELL562MK40S-ND0,65768 €Upgrade
ELXZ100ELL562MK40SChemi-Con500565-1915-ND2,57000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes