B41043A2158M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 152
Unit Price: 1,33000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 616
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 165
Unit Price: 1,00000 €
Datasheet
Image for B41043A2158M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41043A2158M

DigiKey Part Number
B41043A2158M-ND
Manufacturer
Manufacturer Product Number
B41043A2158M
Description
CAP ALUM 1500UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
981 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.09 A @ 100 kHz
Part Status
Obsolete
Impedance
50 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXZ100ELL152MJ25SChemi-Con152565-1908-ND1,33000 €Upgrade
UPJ0J152MPDNichicon616493-14368-ND0,68000 €Parametric Equivalent
UPW1A152MPD6TDNichicon165493-12025-1-ND1,00000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes