B41043A2109M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 1,16790 €
Datasheet

Direct


Nichicon
In Stock: 133
Unit Price: 2,35000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,04460 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,65368 €
Datasheet
Image for B41043A2109M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41043A2109M

DigiKey Part Number
B41043A2109M-ND
Manufacturer
Manufacturer Product Number
B41043A2109M
Description
CAP ALUM 10000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.223 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.47 A @ 100 kHz
Part Status
Obsolete
Impedance
20 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
1.654" (42.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA0J103MHDNichicon0493-5424-ND1,16790 €Direct
UPW0J103MHDNichicon133493-1723-ND2,35000 €Direct
ELXV6R3ELL103ML40SChemi-Con0ELXV6R3ELL103ML40S-ND1,04460 €Upgrade
ELXZ100ELL103ML40SChemi-Con0565-1922-ND1,65368 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes