B41042A7827M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 0,38477 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 105
Unit Price: 1,17000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,23716 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 733
Unit Price: 1,03000 €
Datasheet
820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A7827M

DigiKey Part Number
B41042A7827M-ND
Manufacturer
Manufacturer Product Number
B41042A7827M
Description
CAP ALUM 820UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.412 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.765 A @ 100 kHz
Part Status
Obsolete
Impedance
75 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1V821MHDNichicon0UPA1V821MHD-ND0,38477 €Direct
860080578020Würth Elektronik105732-9112-1-ND1,17000 €Parametric Equivalent
RXK821M1VBK-1325SSurge04403-RXK821M1VBK-1325S-ND0,23716 €Parametric Equivalent
UPJ1V821MHDNichicon733493-15675-ND1,03000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes