Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 208.6 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 298 mA @ 100 kHz |
Part Status Obsolete | Impedance 520 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 566KXM050M | CORNELL DUBILIER KNOWLES | 19.333 | 566KXM050M-ND | 0,39000 € | Parametric Equivalent |
| 860080573004 | Würth Elektronik | 4.073 | 732-9096-1-ND | 0,14000 € | Parametric Equivalent |
| 860160573008 | Würth Elektronik | 1.290 | 732-9546-1-ND | 0,20000 € | Parametric Equivalent |
| EG1V560MNN6311U | Chinsan (Elite) | 0 | 4191-EG1V560MNN6311U-ND | 0,13318 € | Parametric Equivalent |
| RXJ560M1VBK-0611S | Surge | 0 | 4403-RXJ560M1VBK-0611S-ND | 0,04253 € | Parametric Equivalent |










