B41042A7277M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 692
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 454
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 0,43514 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 740
Unit Price: 0,74000 €
Datasheet
Image for B41042A7277M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A7277M

DigiKey Part Number
B41042A7277M-ND
Manufacturer
Manufacturer Product Number
B41042A7277M
Description
CAP ALUM 270UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
690.2 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
986 mA @ 100 kHz
Part Status
Obsolete
Impedance
210 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1V271MPDNichicon692493-15786-ND0,71000 €Direct
860080675016Würth Elektronik454732-9058-1-ND0,59000 €Parametric Equivalent
860160675027Würth Elektronik0732-9605-1-ND0,43514 €Parametric Equivalent
UPJ1V271MPD1TDNichicon740493-5117-1-ND0,74000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes