Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.205 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.506 A @ 100 kHz |
Part Status Obsolete | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41866C6477M000 | TDK | 0 | B41866C6477M000-ND | 0,50978 € | Upgrade |
| B41896E6477M000 | TDK | 646 | 495-B41896E6477M000-ND | 1,74000 € | Upgrade |
| ELXV500ELL471MK25S | Chemi-Con | 0 | 565-3758-ND | 1,38000 € | Upgrade |
| ELXY500ELL471MK25S | Chemi-Con | 0 | 565-1843-ND | 1,47000 € | Upgrade |
| MAL215058471E3 | Vishay Beyschlag/Draloric/BC Components | 41 | MAL215058471E3-ND | 2,80000 € | Upgrade |












