Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 978.4 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.223 A @ 100 kHz |
Part Status Obsolete | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY250ELL561MJ25S | Chemi-Con | 953 | 565-ELXY250ELL561MJ25S-ND | 1,24000 € | Upgrade |
| ELXZ350ELL561MJ25S | Chemi-Con | 970 | 565-1986-ND | 1,20000 € | Upgrade |
| 860080575018 | Würth Elektronik | 1.064 | 732-9110-1-ND | 0,75000 € | Parametric Equivalent |
| 860160575026 | Würth Elektronik | 873 | 732-9564-1-ND | 0,90000 € | Parametric Equivalent |
| RXJ561M1EBK-1025S | Surge | 0 | 4403-RXJ561M1EBK-1025S-ND | 0,14619 € | Parametric Equivalent |










