B41042A5336M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 1.220
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 755
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.209
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 0,05848 €
Datasheet
Image for B41042A5336M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A5336M

DigiKey Part Number
B41042A5336M-ND
Manufacturer
Manufacturer Product Number
B41042A5336M
Description
CAP ALUM 33UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
109.2 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
156 mA @ 100 kHz
Part Status
Obsolete
Impedance
1.5 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860080572001Würth Elektronik1.220732-9093-1-ND0,11000 €Parametric Equivalent
860160472005Würth Elektronik755732-9505-1-ND0,14000 €Parametric Equivalent
860160572005Würth Elektronik1.209732-9543-1-ND0,14000 €Parametric Equivalent
EJ1V330MNN0511UChinsan (Elite)04191-EJ1V330MNN0511U-ND0,05848 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes