B41042A5187M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,14624 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 632
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 614
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 308
Unit Price: 0,49000 €
Datasheet
Image for B41042A5187M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A5187M

DigiKey Part Number
B41042A5187M-ND
Manufacturer
Manufacturer Product Number
B41042A5187M
Description
CAP ALUM 180UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
387.1 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
553 mA @ 100 kHz
Part Status
Obsolete
Impedance
400 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41858C7187M000TDK0B41858C7187M000-ND0,14624 €Parametric Equivalent
860160575018Würth Elektronik632732-860160575018CT-ND0,46000 €Parametric Equivalent
UPJ1E181MPD6Nichicon614493-17030-ND0,49000 €Parametric Equivalent
UPJ1E181MPD6TDNichicon308493-5034-1-ND0,49000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes