B41042A4828M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 124
Unit Price: 3,05000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,40552 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,42948 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 47
Unit Price: 2,06000 €
Datasheet
8200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A4828M

DigiKey Part Number
B41042A4828M-ND
Manufacturer
Manufacturer Product Number
B41042A4828M
Description
CAP ALUM 8200UF 20% 16V RADIAL
Customer Reference
Detailed Description
8200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.737 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.041 A @ 100 kHz
Part Status
Obsolete
Impedance
35 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.654" (42.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1C822MHDNichicon124493-1806-ND3,05000 €Direct
MAL215055822E3Vishay Beyschlag/Draloric/BC Components0MAL215055822E3-ND2,40552 €Upgrade
MAL215065822E3Vishay Beyschlag/Draloric/BC Components0MAL215065822E3-ND2,42948 €Upgrade
UPJ1C822MHDNichicon47493-11076-ND2,06000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes