B41042A4566M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 1.280
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.985
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.766
Unit Price: 0,17000 €
Datasheet
Image for B41042A4566M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A4566M

DigiKey Part Number
B41042A4566M-ND
Manufacturer
Manufacturer Product Number
B41042A4566M
Description
CAP ALUM 56UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
123.2 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
176 mA @ 100 kHz
Part Status
Obsolete
Impedance
1 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860080372002Würth Elektronik1.280732-8990-1-ND0,10000 €Parametric Equivalent
860080472003Würth Elektronik0732-9019-1-ND0,11000 €Parametric Equivalent
860160372008Würth Elektronik2.985732-860160372008CT-ND0,14000 €Parametric Equivalent
860160472008Würth Elektronik1.766732-9508-1-ND0,17000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes