Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 186.9 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 267 mA @ 100 kHz |
Part Status Obsolete | Impedance 580 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107KXM025M | CORNELL DUBILIER KNOWLES | 16.507 | 1572-1302-ND | 0,34000 € | Parametric Equivalent |
| 860080373005 | Würth Elektronik | 1.995 | 732-8993-1-ND | 0,14000 € | Parametric Equivalent |
| 860080473006 | Würth Elektronik | 7.972 | 732-9022-1-ND | 0,14000 € | Parametric Equivalent |
| 860160473011 | Würth Elektronik | 2.022 | 732-9511-1-ND | 0,22000 € | Parametric Equivalent |
| EG1E101MNN6311U | Chinsan (Elite) | 0 | 4191-EG1E101MNN6311U-ND | 0,13318 € | Parametric Equivalent |









