B41042A3827M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: 0,28201 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,29223 €
Datasheet

Direct


Nichicon
In Stock: 235
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 500
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 994
Unit Price: 0,76000 €
Datasheet
Image for B41042A3827M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A3827M

DigiKey Part Number
B41042A3827M-ND
Manufacturer
Manufacturer Product Number
B41042A3827M
Description
CAP ALUM 820UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
789.6 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
987 mA @ 100 kHz
Part Status
Obsolete
Impedance
230 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41858C5827M000TDK0B41858C5827M000-ND0,28201 €Upgrade
B41888C5827M000TDK0B41888C5827M000-ND0,29223 €Upgrade
UPM1A821MPDNichicon235493-14374-ND0,67000 €Direct
860080375018Würth Elektronik500732-9006-1-ND0,42000 €Parametric Equivalent
UPJ1A821MPD1TDNichicon994493-5009-1-ND0,76000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes