Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 638.4 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 798 mA @ 100 kHz |
Part Status Obsolete | Impedance 330 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41888C4687M000 | TDK | 22.982 | 495-B41888C4687M000-ND | 0,77000 € | Upgrade |
| ELXZ160ELL681MJ16S | Chemi-Con | 1.592 | 565-1932-ND | 0,83000 € | Upgrade |
| MAL215055681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215055681E3-ND | 0,55943 € | Upgrade |
| MAL215065681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215065681E3-ND | 0,57458 € | Upgrade |
| 860080375017 | Würth Elektronik | 400 | 732-9005-1-ND | 0,44000 € | Parametric Equivalent |











