B41042A3686M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 919
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 906
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3.714
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.718
Unit Price: 0,14000 €
Datasheet
Image for B41042A3686M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A3686M

DigiKey Part Number
B41042A3686M-ND
Manufacturer
Manufacturer Product Number
B41042A3686M
Description
CAP ALUM 68UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
106.4 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
152 mA @ 100 kHz
Part Status
Obsolete
Impedance
1.6 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860080272001Würth Elektronik919732-9067-1-ND0,10000 €Parametric Equivalent
860080372003Würth Elektronik906732-8991-1-ND0,10000 €Parametric Equivalent
860160272007Würth Elektronik3.714732-9412-1-ND0,13000 €Parametric Equivalent
860160372009Würth Elektronik1.718732-860160372009CT-ND0,14000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes