Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 848.8 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.061 A @ 100 kHz |
Part Status Obsolete | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41858C4108M000 | TDK | 6.194 | 495-76831-ND | 1,01000 € | Upgrade |
| B41888C4108M000 | TDK | 558 | 495-B41888C4108M000-ND | 0,92000 € | Upgrade |
| UPM1A102MPD | Nichicon | 8.278 | UPM1A102MPD-ND | 0,69000 € | Direct |
| 25JXF1000MEFC10X20 | Rubycon | 2.242 | 1189-3321-ND | 1,56000 € | Upgrade |
| ELXZ160ELL102MJ20S | Chemi-Con | 4 | 565-1933-ND | 1,12000 € | Upgrade |












