Direct

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.296 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.551 A @ 100 kHz |
Part Status Obsolete | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA0J822MHD | Nichicon | 0 | UPA0J822MHD-ND | 0,79433 € | Direct |


