B41042A2109M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 133
Unit Price: 2,35000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,04460 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,65368 €
Datasheet
Image for B41042A2109M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A2109M

DigiKey Part Number
B41042A2109M-ND
Manufacturer
Manufacturer Product Number
B41042A2109M
Description
CAP ALUM 10000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.478 A @ 120 Hz
Ripple Current @ High Frequency
2.753 A @ 100 kHz
Impedance
45 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes