B41041A9474M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,04143 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 64.786
Unit Price: 0,19000 €
Datasheet
Image for B41041A9474M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41041A9474M

DigiKey Part Number
B41041A9474M-ND
Manufacturer
Manufacturer Product Number
B41041A9474M
Description
CAP ALUM 0.47UF 20% 100V RADIAL
Customer Reference
Detailed Description
0.47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
12 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
30 mA @ 100 kHz
Part Status
Obsolete
Impedance
13 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100YXJ0.47M5X11Rubycon0100YXJ0.47M5X11-ND0,04143 €Upgrade
474CKH100MCORNELL DUBILIER KNOWLES64.786474CKH100M-ND0,19000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes