Image for B41041A9155M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41041A9155M

DigiKey Part Number
B41041A9155M-ND
Manufacturer
Manufacturer Product Number
B41041A9155M
Description
CAP ALUM 1.5UF 20% 100V RADIAL
Customer Reference
Detailed Description
1.5 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
20 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
50 mA @ 100 kHz
Part Status
Obsolete
Impedance
10 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.