Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 152.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 305 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.2 Ohms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLJ47M8X11.5 | Rubycon | 0 | 80ZLJ47M8X11.5-ND | 0,63000 € | Upgrade |
| MAL215058479E3 | Vishay Beyschlag/Draloric/BC Components | 64 | MAL215058479E3-ND | 1,27000 € | Upgrade |
| MAL215088479E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215088479E3-ND | 0,38551 € | Upgrade |
| 476CKH063M | CORNELL DUBILIER KNOWLES | 0 | 1572-1476-ND | 0,38000 € | Parametric Equivalent |
| 476KXM063M | CORNELL DUBILIER KNOWLES | 13.641 | 476KXM063M-ND | 0,48000 € | Parametric Equivalent |













