Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Packaging Bulk | Impedance 3.2 Ohms |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1H6R8MFD | Nichicon | 435 | 493-17188-ND | 0,37000 € | Upgrade |
| 685CKH050M | CORNELL DUBILIER KNOWLES | 0 | 685CKH050M-ND | 0,03446 € | Parametric Equivalent |
| 860020672009 | Würth Elektronik | 1.878 | 732-8855-1-ND | 0,09000 € | Parametric Equivalent |
| 860020772009 | Würth Elektronik | 6.319 | 732-8970-1-ND | 0,10000 € | Parametric Equivalent |
| 860160672007 | Würth Elektronik | 1.029 | 732-9585-1-ND | 0,14000 € | Parametric Equivalent |








