Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 32.8 mA @ 120 Hz |
Packaging Bulk | Impedance 3.6 Ohms |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXF4.7MEFC5X11 | Rubycon | 2.875 | 1189-2148-ND | 0,26000 € | Upgrade |
| 100YXJ4.7M5X11 | Rubycon | 1.756 | 100YXJ4.7M5X11-ND | 0,20000 € | Upgrade |
| 100YXJ4R7M5X11 | Rubycon | 5.706 | 1189-1030-ND | 0,19000 € | Upgrade |
| 475CKE100M | CORNELL DUBILIER KNOWLES | 14.678 | 1572-1463-ND | 0,22000 € | Upgrade |
| 50YXJ4.7M5X11 | Rubycon | 2.170 | 50YXJ4.7M5X11-ND | 0,22000 € | Upgrade |











