B41041A5685M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,03446 €
Datasheet

Upgrade


KEMET
In Stock: 14.805
Unit Price: 0,16000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.343
Unit Price: 0,24000 €
Datasheet

Upgrade


Nichicon
In Stock: 358
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.068
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.727
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03060 €
Datasheet
Image for B41041A5685M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41041A5685M

DigiKey Part Number
B41041A5685M-ND
Manufacturer
Manufacturer Product Number
B41041A5685M
Description
CAP ALUM 6.8UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
6.8 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
35.2 mA @ 120 Hz
Packaging
Bulk
Impedance
2.7 Ohms
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
685CKH050MCORNELL DUBILIER KNOWLES0685CKH050M-ND0,03446 €Upgrade
ESH685M063AC3AAKEMET14.805399-ESH685M063AC3AA-ND0,16000 €Upgrade
UPJ1H6R8MDDNichicon3.343493-15646-ND0,24000 €Upgrade
UPV1H6R8MFDNichicon358493-17188-ND0,37000 €Upgrade
860020472002Würth Elektronik2.068732-8819-1-ND0,08000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes