Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Obsolete | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41858C4228M000 | TDK | 2.945 | 495-B41858C4228M000-ND | 1,43000 € | Upgrade |
| B41888C4228M000 | TDK | 1.619 | 495-B41888C4228M000-ND | 1,54000 € | Upgrade |
| B41856C4228M000 | TDK | 0 | B41856C4228M000-ND | 0,33327 € | Parametric Equivalent |
| 16YXF2200MEFC12.5X25 | Rubycon | 2 | 1189-3679-ND | 0,93000 € | Direct |
| 16YXJ2200M12.5X20 | Rubycon | 1.984 | 1189-3710-ND | 0,83000 € | Direct |












