Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 660 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 825 mA @ 100 kHz |
Part Status Obsolete | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41856C4108M000 | TDK | 5.947 | 495-B41856C4108M000-ND | 0,67000 € | Upgrade |
| B41858C4108M000 | TDK | 6.214 | 495-76831-ND | 0,93000 € | Upgrade |
| B41888C4108M000 | TDK | 502 | 495-B41888C4108M000-ND | 0,92000 € | Upgrade |
| UPS1C102MPD | Nichicon | 1.260 | 493-15822-ND | 0,71000 € | Direct |
| 108KXM016M | CORNELL DUBILIER KNOWLES | 7.571 | 108KXM016M-ND | 0,92000 € | Upgrade |













